| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 178964-5 |
| Series: | Dynamic 3000 Series |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Pitch: | .15 in, 3.81 mm |
| Contact Type: | Tab |
| Row Spacing: | .2 in, 5.08 mm |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP178964-5 |
178964-5
Specifications
Detailed Description
Introducing the DYNAMIC D-3 W-T-W TAB HSG 10P, a key component of the Dynamic 3000 Series. This UL 94V-0 compliant housing, designed for power and signal applications, features 10 contacts in a 2-row configuration with a 3.81mm pitch. Crafted from durable polyester GF material in sleek black, it ensures reliable performance in a wide operating temperature range from -55 to 105°C. With tab connectors and wire/cable termination, it's ideal for high-power connectivity requirements. RoHS compliant for environmental responsibility, this connector housing is a crucial choice for heavy-duty power applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 178964-8 | DYNAMIC D-3 W-T-W TAB HSG 20P | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/03/2018 | P-18-015948 - Manufacturing Location Change. Following Part Numbers will be transferred to TE Suzhou Plant (TECC). TE will prepare enough stock based on historic volume consumption to support our valued customers demand during the plant transition. If any case of further questions or concerns about this transfer, please contact your TE Connectivity Sales Engineer. Please refer to the attached document about the start date of Mass-Production at TECC and the current location of each product. | Download | |||


