| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 178964-7 |
| Series: | Dynamic 3000 Series |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Pitch: | .15 in, 3.81 mm |
| Contact Type: | Tab |
| Row Spacing: | .2 in, 5.08 mm |
| Number of Positions: | 16 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP178964-7 |
178964-7
Specifications
Detailed Description
Enhance your power and signal connections with the Dynamic D-3 W-T-W Tab Housing 16P from our innovative Dynamic 3000 Series. This UL 94V-0 compliant connector, featuring a durable polyester-GF construction in sleek black, is designed for top performance in challenging environments. With 16 contacts arranged in two rows at a 3.81mm pitch, it offers reliable connectivity for your applications. Operating seamlessly in a wide temperature range from -55 to 105°C (-67 to 221°F), it's perfect for demanding industrial settings. Ideal for wire and cable termination, this housing caters to various power and signal circuit applications. Rest assured, it's RoHS compliant, meeting international environmental standards. Elevate your connectivity solutions with this premium connector housing.


