| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1871820-1 |
| Color: | Black |
| Series: | GRACE INERTIA 3.3 |
| Accessory Type: | Double Lock Plate |
| Pitch: | .129 in, 3.3 mm |
| Row Spacing: | .162 in, 4.12 mm |
| Body Material: | Nylon 6/6 GF20 |
| Package Quantity: | 1000 |
| Number of Positions: | 6 |
| GPL: | 429 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| GPL Description: | Appliances |
| Product Code: | L952 |
| Connector Product Type: | Accessory |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1871820-1 |
| SKU: | AMP1871820-1 |
1871820-1
Specifications
Detailed Description
Enhance connectivity in your electronic assemblies with the GIC 3.3 6P Double Lock Plate from our GRACE INERTIA 3.3 series. Featuring a sleek black design, this accessory ensures secure connections with its two-row, M-type configuration. Crafted from durable Nylon 6/6 GF20, it offers reliable performance even in demanding environments. With a pitch of 3.3mm and six positions, it facilitates efficient signal transmission. This accessory, with UL 94V-0 flammability standard certification, guarantees safety. Operating flawlessly in temperatures ranging from -30 to 105°C (-22 to 221°F), it is ideal for various applications. Each package contains 1000 units, making it perfect for large-scale projects. Whether you're working on appliances or other electronics, this double lock plate is a must-have for your connectivity needs.


