| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1871822-1 |
| Color: | Black |
| Series: | GRACE INERTIA 3.3 |
| Accessory Type: | Double Lock Plate |
| Pitch: | .129 in, 3.3 mm |
| Row Spacing: | .162 in, 4.12 mm |
| Body Material: | Nylon 6/6 GF20 |
| Package Quantity: | 500 |
| Number of Positions: | 12 |
| GPL: | 429 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| GPL Description: | Appliances |
| Product Code: | L952 |
| Connector Product Type: | Accessory |
| ECCN: | EAR99 |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1871822-1 |
| SKU: | AMP1871822-1 |
1871822-1
Specifications
Detailed Description
Enhance your connectivity solutions with our GIC 3.3 12P Double Lock Plate, a crucial accessory from the GRACE INERTIA 3.3 series. Designed for efficiency and durability, this black plate features a two-row, M-type configuration with a pitch of 3.3mm (.129 in) and row spacing of 4.12mm (.162 in). Crafted from high-quality Nylon 6/6 GF20 material, it offers reliable performance in various environments, with a flammability standard of UL 94V-0. With 12 positions, it caters to multiple connections, making it ideal for appliances and other applications. Operating seamlessly in temperatures ranging from -30 to 105°C (-22 to 221°F), this accessory guarantees optimal functionality. Packaged in a quantity of 500, it ensures convenience and value for your projects. RoHS compliant, it meets international standards for environmental responsibility, while its ECCN classification as EAR99 denotes its unrestricted export status. Elevate your connector setup with this essential component, vital for backplane connectivity and beyond.


