2-1747066-2

Heilind Number:AMP2-1747066-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1747066-2
ECAD Model:
3D Model

Description:

GRACE INERTIA CONN 2.5 PLUG HSG 2P BLUE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1747066-2
Connector Type:Housing
Gender:Plug
Housing Material:Nylon 6/6 - GF
Number of Rows:1
Pitch:.098 in, 2.5 mm
Contact Type:Socket
Number of Positions:2
Housing Color:Blue
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
SKU:AMP2-1747066-2

Detailed Description

Easily assemble your power connections with these Grace Inertia Connectors. Featuring a durable Nylon 6/6 - GF housing in a vibrant blue hue, each plug housing offers secure and reliable performance. With a pitch of 2.5 mm and a single row design, these connectors are perfect for a variety of signal applications. Operating efficiently in temperatures ranging from -30 to 105°C (-22 to 221°F), they are suitable for both indoor and outdoor use. Each connector accommodates two positions, providing ample connectivity options. Whether you're working with wires or cables, these connectors ensure seamless and efficient power transmission. Trust in the quality and compliance of our rectangular connector housings for your heavy-duty power needs.