| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-178802-3 |
| Series: | Dynamic 3000 Series |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | .15 in, 3.81 mm |
| Contact Type: | Tab |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP2-178802-3 |
2-178802-3
Specifications
Detailed Description
Enhance your power and signal connectivity with the DYNAMIC3100 TAB HSG 3P PM Y-KE from our Dynamic 3000 Series. This durable housing, made of UL 94V-0 rated polyester with glass fiber reinforcement, features three tab contact positions in a single row with a 3.81mm pitch. Designed for reliable performance in demanding environments, it operates seamlessly in temperatures ranging from -55 to 105°C (-67 to 221°F). Ideal for wire and cable terminations, this black housing is RoHS compliant, ensuring both quality and environmental responsibility. Elevate your power connector solutions with this essential component.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/03/2018 | P-18-015948 - Manufacturing Location Change. Following Part Numbers will be transferred to TE Suzhou Plant (TECC). TE will prepare enough stock based on historic volume consumption to support our valued customers demand during the plant transition. If any case of further questions or concerns about this transfer, please contact your TE Connectivity Sales Engineer. Please refer to the attached document about the start date of Mass-Production at TECC and the current location of each product. | Download | |||


