| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-178802-8 |
| Series: | Dynamic 3000 Series |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Pitch: | .15 in, 3.81 mm |
| Contact Type: | Tab |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP2-178802-8 |
2-178802-8
Specifications
Detailed Description
Enhance your power and signal connections with the Dynamic D-3 W-T-W TAB HSG 10P housing. Part of the Dynamic 3000 Series, this UL 94V-0 compliant plug connector features a durable polyester - GF construction in sleek black. With 10 tab contacts and a pitch of 3.81 mm, it ensures reliable performance in a wide operating temperature range of -55 to 105 °C (-67 to 221 °F). Perfect for wire and cable termination, it's ideal for various power applications. Trust in its quality and RoHS compliance for efficient connectivity solutions.


