| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-179552-2 |
| Series: | Dynamic 3000 Series |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | .2 in, 5.08 mm |
| Contact Type: | Tab |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP2-179552-2 |
2-179552-2
Specifications
Detailed Description
Enhance your power and signal connections with the DYNAMIC D-3200S TAB HSG 2P K/Y from our Dynamic 3000 Series. This black, UL 94V-0 certified housing, constructed of durable Polyester - GF, accommodates 2 tab contacts in a single row configuration at a 5.08 mm pitch. Operating within a wide temperature range of -55 to 105 °C (-67 to 221 °F), it offers reliable performance in varying environments. Suitable for wire and cable terminations, this plug connector is a versatile solution for heavy-duty power applications, ensuring secure and efficient connectivity. Elevate your connectivity with this essential component.


