| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-179553-2 |
| Series: | Dynamic 3000 Series |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | .2 in, 5.08 mm |
| Contact Type: | Tab |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP2-179553-2 |
2-179553-2
Specifications
Detailed Description
Enhance your power and signal connections with the Dynamic D-3200S TAB HSG 2P K/Y from the Dynamic 3000 Series. This housing, crafted from UL 94V-0 rated polyester with glass fiber reinforcement, ensures durability and safety in demanding environments. Featuring a compact design with two tab-type contacts, it's perfect for efficient wire and cable termination. The sleek black housing, meeting RoHS compliance, adds a professional touch to any application. With a wide operating temperature range of -55 to 105°C (-67 to 221°F), it guarantees reliable performance even in extreme conditions. Upgrade your connectivity solutions with this high-quality connector housing.


