2-179553-3

Heilind Number:AMP2-179553-3
Manufacturer:TE Connectivity
Manufacturer Number:2-179553-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DYNAMIC D-3200 WTW TAB HSG 3P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-179553-3
Series:Dynamic 3000 Series
Connector Type:Housing
Gender:Plug
Housing Material:Polyester - GF
Number of Contacts:3
Number of Rows:1
Pitch:.2 in, 5.08 mm
Contact Type:Tab
Number of Positions:3
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
Standards Met:UL 94V-0 UL
SKU:AMP2-179553-3

Detailed Description

Introducing the DYNAMIC D-3200 WTW TAB HSG 3P, a vital component in our Dynamic 3000 Series. This UL-certified housing, crafted from durable polyester with glass fiber reinforcement, is designed for reliability in demanding environments. With three tab contacts in a single row, it offers seamless connectivity for power and signal applications. The sleek black housing, with a 5.08mm pitch, ensures easy integration. Operating flawlessly in temperatures ranging from -55°C to 105°C (-67°F to 221°F), it guarantees performance under extreme conditions. Suitable for wire and cable termination, this RoHS-compliant connector is a must-have in heavy-duty power setups. Elevate your connectivity with this essential component.