2-179553-4

Heilind Number:AMP2-179553-4
Manufacturer:TE Connectivity
Manufacturer Number:2-179553-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DYNAMIC D-3200S TAB HSG 4P K/Y

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-179553-4
Series:Dynamic 3000 Series
Connector Type:Housing
Gender:Plug
Housing Material:Polyester - GF
Number of Contacts:4
Number of Rows:1
Pitch:.2 in, 5.08 mm
Contact Type:Tab
Number of Positions:4
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
Standards Met:UL 94V-0 CSA,UL
SKU:AMP2-179553-4

Detailed Description

Enhance your power and signal connections with the DYNAMIC D-3200S TAB HSG 4P K/Y from the Dynamic 3000 Series. This durable housing, crafted from UL 94V-0 and CSA, UL compliant polyester-GF material in sleek black, ensures reliable performance in demanding environments. With a single row design accommodating four tab contacts, it offers seamless integration for your wire and cable applications. Operating flawlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), this connector is ideal for heavy-duty power and signal circuit setups. RoHS compliant, it guarantees environmentally conscious connectivity solutions. Elevate your connectivity game with this high-quality rectangular connector housing.