| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-179554-3 |
| Series: | Dynamic 3000 Series |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Pitch: | .2 in, 5.08 mm |
| Contact Type: | Tab |
| Row Spacing: | .299 in, 7.62 mm |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP2-179554-3 |
2-179554-3
Specifications
Detailed Description
Experience the reliability and versatility of the DYNAMIC D-3200 WTW TAB HSG 6P, a key component of our Dynamic 3000 Series. This UL 94V-0 and UL compliant housing boasts a durable construction, made of Polyester - GF in sleek black. With six contacts and two rows, it offers ample connectivity in power and signal applications. The 5.08mm pitch and tab contact type ensure secure connections, suitable for wire and cable termination. Operating flawlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), this housing is a dependable choice for demanding environments. Trust in its quality and RoHS compliance for your heavy-duty power connector needs.


