| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-179555-3 |
| Series: | Dynamic 3000 Series |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Pitch: | .2 in, 5.08 mm |
| Contact Type: | Tab |
| Row Spacing: | .299 in, 7.62 mm |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 CSA,UL |
| SKU: | AMP2-179555-3 |
2-179555-3
Specifications
Detailed Description
Enhance your power and signal connectivity with the DYNAMIC D-3200 WTW TAB HSG 6P housing from our Dynamic 3000 Series. Designed for reliability, this UL 94V-0 and CSA-certified connector features a durable black polyester housing with glass fiber reinforcement. With six tab contacts arranged in two rows, it offers secure and efficient wire and cable termination. Operating flawlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), it's ideal for a wide range of applications. Upgrade your power connector setup with this high-quality, RoHS-compliant component.


