3-179555-3

Heilind Number:AMP3-179555-3
Manufacturer:TE Connectivity
Manufacturer Number:3-179555-3
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

DYNAMIC D-3200 WTW TAB HSG 6P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-179555-3
Series:Dynamic 3000 Series
Connector Type:Housing
Gender:Plug
Housing Material:Polyester - GF
Number of Contacts:6
Number of Rows:2
Pitch:.2 in, 5.08 mm
Contact Type:Tab
Row Spacing:.299 in, 7.62 mm
Number of Positions:6
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
Standards Met:UL 94V-0 UL
SKU:AMP3-179555-3

Detailed Description

Enhance your connectivity with the Dynamic D-3200 WTW TAB HSG 6P, a robust housing unit from the Dynamic 3000 Series. Crafted with UL 94V-0 compliant polyester-GF material in a sleek black finish, this plug connector features six tab contacts arranged in two rows, offering reliable power and signal transmission. With a pitch of 5.08mm and row spacing of 7.62mm, it ensures efficient cable termination. Operating flawlessly in temperatures ranging from -55 to 105°C, this housing is ideal for demanding industrial applications. RoHS compliant and designed for wire and cable connectivity, it's a versatile solution for your heavy-duty power connector needs. Elevate your connectivity game with this high-performance component.