3-179555-6

Heilind Number:AMP3-179555-6
Manufacturer:TE Connectivity
Manufacturer Number:3-179555-6
Datasheet:Material Declaration (XLSX)
ECAD Model:
3D Model

Description:

DYNAMIC D-3200 WTW TAB HSG 12P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-179555-6
Series:Dynamic 3000 Series
Connector Type:Housing
Gender:Plug
Housing Material:Polyester - GF
Number of Contacts:12
Number of Rows:2
Pitch:.2 in, 5.08 mm
Contact Type:Tab
Row Spacing:.299 in, 7.62 mm
Number of Positions:12
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
Standards Met:UL 94V-0 UL
SKU:AMP3-179555-6

Detailed Description

Enhance your power and signal connections with the DYNAMIC D-3200 WTW TAB HSG 12P from our esteemed Dynamic 3000 Series. This UL-certified housing, crafted from durable polyester with glass fiber reinforcement, accommodates 12 tab contacts in a 2-row configuration, ensuring reliable performance in demanding environments. Featuring a 5.08mm pitch and black housing color, it offers versatility while meeting stringent operating temperature requirements from -55 to 105°C (-67 to 221°F). Suitable for wire and cable terminations, this connector is RoHS compliant, guaranteeing both quality and environmental responsibility. Elevate your connectivity solutions with this essential component.