| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-88179-0 |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1 |
| Cable Type: | FFC |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 323 |
| Mating Retention Type: | Detent Window |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5178 |
| Cable Entry: | Straight |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 720 V AC |
| Mating Retention: | With |
| Insertion Force: | Normal |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-88179-0 |
| SKU: | AMP3-88179-0 |
3-88179-0
Specifications
Detailed Description
Enhance your connectivity with this high-quality Housing Connector, designed for optimal performance in signal circuit applications. Featuring a durable Nylon - GF construction in sleek black, it ensures reliable operation in various environments. With 10 contacts arranged in 2 rows and a pitch of 2.54mm, this receptacle connector is suitable for FFC cable mounting, offering a secure and efficient connection. Meeting UL 94V-0 standards for flammability, it guarantees safety and peace of mind. Operating within a wide temperature range of -65 to 105°C, it is perfect for versatile applications. The connector's socket contact type and detent window mating retention provide secure and easy assembly. With RoHS compliance, you can trust in its environmental responsibility. Elevate your wiring setups with this essential component.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/22/2021 | P-21-021103 - Manufacturing Location Change. To optimize TE supply chain, only change package supplier location from China to Thailand. Drop test result as attached. | Download | |||
| 09/30/2020 | P-20-019196 - Manufacturing Location change. moving its manufacturing location of the products listed below from Guangdong, China to Thailand. Lead time for orders on these part numbers may be subject to change. | Download | |||
| 06/26/2017 | P-17-014014 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||
| 04/11/2013 | Change the DC and cavity ident No. from ink stamped to laser mark. | Download | |||


