| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-88179-6 |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1 |
| Cable Type: | FFC |
| Number of Positions: | 34 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 323 |
| Mating Retention Type: | Detent Window |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5178 |
| Cable Entry: | Straight |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 720 V AC |
| Mating Retention: | With |
| Insertion Force: | Normal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-88179-6 |
| SKU: | AMP3-88179-6 |
3-88179-6
Specifications
Detailed Description
Enhance your signal connections with this versatile Housing Receptacle Connector. Crafted from durable Nylon - GF material in a sleek black finish, it offers reliable performance in a variety of applications. With two rows and 34 positions, it ensures efficient cable mounting with a standard 2.54mm pitch. Meeting UL 94V-0 flammability standards, it guarantees safety and peace of mind. Operating in a wide temperature range from -65 to 105°C, it's suitable for diverse environments. The connector is ideal for wire-to-board setups, featuring a straight cable entry and detent window mating retention for secure connections. With a voltage rating of 300 V AC and insulation resistance of 5000 MΩ, it's perfect for signal circuit applications. RoHS compliant and offering easy installation, this connector is a must-have for your electronic projects. Elevate your connectivity with this high-quality FFC & FPC Connector.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2020 | P-20-019196 - Manufacturing Location change. moving its manufacturing location of the products listed below from Guangdong, China to Thailand. Lead time for orders on these part numbers may be subject to change. | Download | |||


