| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-88189-2 |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 300 V AC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1 |
| Cable Type: | FFC |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 323 |
| Mating Retention Type: | Detent Window |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5106 |
| Cable Entry: | Straight |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 720 V AC |
| Mating Retention: | With |
| Insertion Force: | Normal |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-88189-2 |
| SKU: | AMP3-88189-2 |
3-88189-2
Specifications
Detailed Description
Elevate your connectivity with this high-performance housing connector, designed for seamless integration in your electronic projects. UL 94V-0 compliant for safety and reliability, it features a durable Nylon - GF construction in sleek black. With six contacts in a dual-row configuration, it offers versatility for various applications. The cable mount design allows for easy installation, while the 2.54 mm pitch ensures a secure connection. Operating in a wide temperature range from -65 to 105 °C (-85 to 221 °F), it is suitable for diverse environments. Perfect for signal circuit applications, this connector guarantees efficient data and device connectivity. RoHS compliant for environmental responsibility, it is a dependable choice for your projects.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/26/2017 | P-17-014014 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


