| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-88190-4 |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 300 V AC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1 |
| Cable Type: | FFC |
| Number of Positions: | 16 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 323 |
| Mating Retention Type: | Detent Window |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | With |
| Panel Mount Type: | Mounting Ears |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5106 |
| Cable Entry: | Vertical |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 720 V AC |
| Mating Retention: | With |
| Insertion Force: | Normal |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-88190-4 |
| SKU: | AMP3-88190-4 |
3-88190-4
Specifications
Detailed Description
Enhance your connectivity with this 16-contact Housing Plug, designed for efficient signal transmission in various electronic applications. Compliant with UL 94V-0 standards for fire safety, the durable Nylon-GF construction ensures reliability. With a pitch of 2.54mm, it offers secure cable mounting, ideal for FFC assemblies. The black housing color, along with mating retention features, guarantees a secure and precisely aligned connection. Operating in a wide temperature range from -65 to 105°C, it is suitable for diverse environments. With its high insulation resistance and dielectric withstand voltage of 720V AC, this connector ensures optimal performance. Its panel mount design with mounting ears further enhances its versatility, making it a valuable component for your connectivity needs.


