| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796274-2 |
| Color: | Black |
| Series: | AMP CPC |
| Gender: | Female |
| Housing Material: | Nylon |
| Number of Contacts: | 16 |
| Body Orientation: | Straight |
| Voltage: | 600 V DC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Number of Positions: | 16 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shell Type: | All Plastic |
| Product: | Circular Power Connectors |
| Product Type: | Housing |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP796274-2 |
796274-2
Specifications
Detailed Description
Enhance your power connections with our SLD CPC PLUG ASSY, offering a seamless solution for 17-16 standard applications. This female connector, part of the AMP CPC series, ensures reliable performance with its UL 94V-0 compliant nylon housing. Featuring 16 contacts and a straight body orientation, it guarantees a secure fit for your power needs. With a voltage rating of 600 V DC and an operating temperature range of -55 to 105 °C (-67 to 221 °F), it is perfect for a wide range of environments. The all-plastic shell design combines durability with RoHS compliance for added peace of mind. Upgrade your circular power connections with this high-quality housing.


