88189-6

Heilind Number:AMP88189-6
Manufacturer:TE Connectivity
Manufacturer Number:88189-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

020 HOUSING FFC PIN DR 100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 88189-6
Connector Type:Housing
Gender:Plug
Housing Material:Nylon - GF
Number of Contacts:20
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Pitch:.1 in, 2.54 mm
Voltage:300 V AC
Contact Type:Pin
Row Spacing:.1 in, 2.54 mm
Package Quantity:1
Cable Type:FFC
Number of Positions:20
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:323
Mating Retention Type:Detent Window
Packaging:Package
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Panel Mount:Without
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5106
Cable Entry:Straight
Connector System:Wire to Board
ECCN:EAR99
Dielectric Withstanding Voltage:720 V AC
Mating Retention:With
Insertion Force:Normal
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:88189-6
SKU:AMP88189-6

Detailed Description

Enhance your connectivity with this high-quality housing plug, perfect for various applications. Meeting UL 94V-0 standards for safety, it features a durable nylon housing with glass fiber reinforcement in sleek black. With 20 contacts arranged in two rows on a 2.54mm pitch, this connector ensures reliable signal transmission. Suitable for cable mount installation, it offers a voltage rating of 300V AC and insulation resistance of 5000 MΩ. Operating in a wide temperature range from -65 to 105°C, it's ideal for versatile usage. The detent window mating retention system and polarization alignment guarantee secure and accurate connections. Whether for data or device applications, this connector, compliant with RoHS regulations, guarantees performance and reliability.