| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 88859-5 |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Contacts: | 13 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Package Quantity: | 1 |
| Cable Type: | FFC |
| Number of Positions: | 13 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 323 |
| Mating Retention Type: | Detent |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5655 |
| Cable Entry: | Straight |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 720 V AC |
| Mating Retention: | With |
| Insertion Force: | Normal |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 88859-5 |
| SKU: | AMP88859-5 |
88859-5
Specifications
Detailed Description
Enhance your connectivity with this high-performance housing receptacle, designed for optimal signal transmission. Crafted with UL 94V-0 compliant Polybutylene Terephthalate - GF material in a sleek black finish, it ensures both durability and safety. Featuring 13 contacts in a single row, with a pitch of 2.54mm, this connector is perfect for FFC cable mounting applications. Its socket contact type and 300V AC voltage rating guarantee reliable performance. With an operating temperature range of -65 to 105°C, it's suitable for a variety of environments. Mating retention with detent and polarization alignment offer secure connections, while its compact design and easy cable entry make installation a breeze. RoHS compliant and lead-free solder capable, this connector is not just technologically advanced but also environmentally friendly. Whether for data transfer or device integration, it's the perfect choice for your connectivity needs.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2020 | P-20-019196 - Manufacturing Location change. moving its manufacturing location of the products listed below from Guangdong, China to Thailand. Lead time for orders on these part numbers may be subject to change. | Download | |||


