917242-6

Heilind Number:AMP917242-6
Manufacturer:TE Connectivity
Manufacturer Number:917242-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DYNAMIC D-3500 WTW TAB HSG 12P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 917242-6
Series:Dynamic 3000 Series
Connector Type:Housing
Gender:Plug
Housing Material:Polyester - GF
Number of Contacts:12
Number of Rows:2
Pitch:.2 in, 5.08 mm
Contact Type:Tab
Row Spacing:.2 in, 5.08 mm
Number of Positions:12
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
Standards Met:UL 94V-0 CSA,UL
SKU:AMP917242-6

Detailed Description

Experience the cutting-edge performance of the Dynamic D-3500 WTW TAB HSG 12P, a pivotal component in the Dynamic 3000 Series. This UL 94V-0 and CSA/UL certified housing, crafted from durable Polyester - GF, boasts a Plug gender and accommodates 12 contacts across 2 rows. With a pitch of 5.08 mm, it ensures seamless connectivity for power and signal applications, even in extreme temperatures ranging from -55 to 105°C (-67 to 221°F). Designed for wire and cable contact termination, this black housing guarantees reliability in heavy-duty power connector setups. Embrace innovation with this RoHS-compliant essential for your connectivity needs.