917242-8

Heilind Number:AMP917242-8
Manufacturer:TE Connectivity
Manufacturer Number:917242-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DYNAMIC D-3500 WTW TAB HSG 20P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 917242-8
Series:Dynamic 3000 Series
Connector Type:Housing
Gender:Plug
Housing Material:Polyester - GF
Number of Contacts:20
Number of Rows:2
Pitch:.2 in, 5.08 mm
Contact Type:Tab
Row Spacing:.2 in, 5.08 mm
Number of Positions:20
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
Standards Met:UL 94V-0 UL
SKU:AMP917242-8

Detailed Description

Experience peak performance with the DYNAMIC D-3500 WTW TAB HSG 20P, a key component of the Dynamic 3000 Series. This housing, meticulously crafted from UL 94V-0 rated Polyester-GF, offers unparalleled durability and safety in power and signal applications. Featuring 20 contacts in a 2-row configuration with a pitch of 5.08mm, it ensures seamless connectivity. The sleek black housing, operating flawlessly in temperatures ranging from -55 to 105°C, is the epitome of reliability. Suitable for wire and cable termination, this connector is RoHS compliant, guaranteeing eco-friendly performance. Elevate your connectivity game with this essential component.