19164-0989

Perma-Seal Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 14 - 16, Blue

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19164-0989
Color: Blue
Series: 19164 - Perma-Seal
Connector Type: Perma-Seal, Quick Disconnect
Gender: Female
Contact Material: Brass
Contact Plating: Tin
Voltage: 300 V AC
Material: Brass
Insulation Material: NiAc
Compatible Tab Width: 6.35mm
Compatible Tab Thickness: 0.81mm
Orientation: Straight
Insulation Type: Partial
Packaging: Carton
Operating Temperature Range: 125 °C
Contact Mating Area Plating: Tin
Polarized to Mate: Yes
Wire Size: 14 AWG, 16 AWG, 1.3 - 2 mm²
Contact Termination Plating: Tin
Wire Insulation Diameter: 6.58 mm
Glow Wire Capable: No
Lock to Mating Part: No
Part Aliases: 0191640989;SBB-2302
SKU: MOL19164-0989

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/18/2019 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download