1-1747066-4

Heilind Number:AMP1-1747066-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1747066-4
ECAD Model:
3D Model

Description:

GRACE INERTIA CONN 2.5 PLUG HSG 4P RED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1747066-4
Connector Type:Housing
Gender:Plug
Housing Material:Nylon 6/6 - GF
Number of Rows:1
Pitch:.098 in, 2.5 mm
Contact Type:Socket
Number of Positions:4
Housing Color:Red
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
SKU:AMP1-1747066-4

Detailed Description

Enhance your power connectivity with the GRACE INERTIA CONN 2.5 PLUG HSG 4P RED. This durable housing, crafted from Nylon 6/6 - GF, offers reliable performance in a vibrant red hue. With a single row design, it accommodates four socket contacts with a 2.5mm pitch, ideal for signal transmission. Operating seamlessly in temperatures ranging from -30 to 105°C (-22 to 221°F), this connector housing is suited for various applications. Whether for wire or cable termination, its versatility makes it a valuable component in power systems. Designed for heavy-duty usage, it ensures secure and efficient connections, meeting RoHS compliance for environmental responsibility. Upgrade your power connectors with this essential component.