1-487223-0

Heilind Number:AMP1-487223-0
Manufacturer:TE Connectivity
Manufacturer Number:1-487223-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

040 HOUSING FFC RCPT 100CL DR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-487223-0
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:40
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Pitch:.1 in, 2.54 mm
Voltage:300 V AC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:1
Cable Type:FFC
Number of Positions:40
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:323
Packaging:Package
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Panel Mount:Without
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5178
Cable Entry:Straight
Connector System:Wire to Board
ECCN:EAR99
Dielectric Withstanding Voltage:720 V AC
Mating Retention:Without
Insertion Force:Normal
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1-487223-0
SKU:AMP1-487223-0

Detailed Description

Enhance your connectivity with this high-quality 40-contact housing receptacle, meticulously crafted for optimal performance. Featuring UL 94V-0 compliant thermoplastic construction in sleek black, it ensures durability and safety. The 2-row design, with a pitch of 2.54mm (.1 in), offers efficient cable mounting for seamless integration. With socket contacts and FFC cable compatibility, it's ideal for signal transmission in various applications. Operating in a wide temperature range from -65°C to 105°C (-85°F to 221°F), this connector guarantees reliability even in challenging environments. RoHS-compliant and boasting 720V AC dielectric withstand voltage, it meets stringent quality standards. Elevate your connectivity solutions with this essential component.