1623925-2

Heilind Number:AMP1623925-2
Manufacturer:TE Connectivity
Manufacturer Number:1623925-2
ECAD Model:
3D Model

Description:

CFR100 5% 100R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623925-2
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:100 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:12 x 5 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-450 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP1623925-2

Detailed Description

Enhance circuit performance with our CFR100 5% 100R Axial Leaded Resistor. Boasting a robust 1W power rating and tinned copper leads for secure connectivity, this resistor ensures reliable operation in a wide temperature range from -55 to 155°C. With a rated voltage of 500V, it's suitable for various applications. Its compact 12 x 5mm dimensions and thin film element type make it easy to integrate into your designs. Precision-engineered with a 5% tolerance and a temperature coefficient of -450 to 0 ppm/°C, this resistor guarantees accurate and stable performance. Crafted with carbon film element material, it offers durability and longevity. Please note, this product is not RoHS compliant. Upgrade your electronic projects with this essential component.