1658043-5

Heilind Number:AMP1658043-5
Manufacturer:TE Connectivity
Manufacturer Number:1658043-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MSB0.80RC-ASY200FL,-,F,-TY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658043-5
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.031 in, 8 mm
Voltage:125 V AC
Contact Type:Socket
Row Spacing:.136 in, 3.47 mm
Impedance:100 Ω
Package Quantity:24
Contact Amperage:1.25 A, 9.5 A
Number of Positions:200
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:H96
Packaging:Box & Tray, Tray
Operating Temperature Range:-85 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Select Gold Flash
Contact Mating Area Plating Thickness:.12 µm, 5 µin
PCB Retention:With
PCB Contact Termination Area Plating:Gold
PCB Thickness (Recommended):.05 mm, .12 in
Connector Height:.12 in, 3.05 mm
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K066
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Dielectric Withstanding Voltage:675 V AC
Board to Board Configuration:Mezzanine
Connector Contact Load Condition:Fully Loaded
Contact Shape:Single Beam
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Connector Assembly Type:PCB Mount Receptacle
Stack Height:11 mm, 16 mm, 19 mm, 1.181 in, 22 mm, 25 mm, 30 mm, 5 mm, 8 mm
Material Flammability Standard:UL 94V-0
Part Aliases:1658043-5
SKU:AMP1658043-5

Detailed Description

This MSB0.80RC-ASY200FL board mount connector features a compact design with a 0.8mm pitch, perfect for power and signal applications. With 200 positions and dual rows, it offers high density connectivity. The housing, made of UL 94V-0 rated LCP, ensures durability and safety. Contact material is phosphor bronze with Select Gold Flash plating for reliable performance. Rated for 125V AC voltage, it can handle up to 9.5A. The vertical mount orientation with locating posts provides secure PCB attachment. With an operating temperature range of -85 to 257°F, this connector is suitable for various environments. Its Mezzanine board-to-board configuration allows for efficient PCB stacking. RoHS non-compliant. Packaged in tray format.