| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1801467-2 |
| Color: | Black |
| Series: | Sensor Flat Contact System |
| Accessory Type: | Cover - Cable Exit |
| Strain Relief: | Strain Relief Included |
| Body Material: | Polyamide |
| GPL: | N76 |
| Packaging: | Box |
| Operating Temperature Range: | , |
| GPL Description: | Automotive |
| Product Code: | M218 |
| Connector System: | Wire to Board, Wire-to-Device |
| Cable Exit Angle: | 90° |
| Bundle Diameter: | .236 in, 6 mm |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1801467-2 |
| SKU: | AMP1801467-2 |
1801467-2
| Heilind Number: | AMP1801467-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1801467-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and functionality of your 3-way HP connector with this fixed cover, crafted from high-quality black Polyamide. Designed for optimal performance in automotive applications, it includes a strain relief for added protection and complies with UL 94-HB material flammability standards. With a 90° cable exit angle and a bundle diameter of 6mm, it ensures secure and efficient connectivity. RoHS compliant and suitable for a variety of wire-to-board and wire-to-device setups, this essential accessory guarantees reliable operation in demanding environments. Packaged conveniently in a box, it is ready for integration into your system.


