1971032-6

Heilind Number:AMP1971032-6
Manufacturer:TE Connectivity
Manufacturer Number:1971032-6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

6POS HEADER ASSEMBLY FOR GIC 2.0 EV

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1971032-6
Series:GRACE INERTIA 2.0
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Pitch:.079, 2 mm
Contact Amperage:2.2 A
Number of Positions:6
Housing Color:Natural
Mount Orientation:Vertical
GPL:430
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2 µm, 78.74 µin
PCB Retention:Without
PCB Thickness (Recommended):.063 in, 1.6 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L959
Connector Length:16 mm, .62 in
Connector System:Wire to Board
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
Part Aliases:1971032-6
SKU:AMP1971032-6

Detailed Description

Introducing the Grace Inertia 2.0 series, a cutting-edge solution for seamless board mount connectivity. Designed for superior performance, this PCB mount header features six positions with through hole solder termination, ensuring secure and reliable contact. With a pitch of 2mm, it offers precise connectivity for signal applications. Its vertical mount orientation and natural housing color make for easy integration into various systems. Operating within a wide temperature range of -30 to 105°C, it is suitable for diverse environments. Engineered for efficiency, this header is wave solder capable and lead-free, meeting RoHS compliance standards. Perfect for appliances and other electronic devices, it guarantees optimal functionality and durability. Elevate your connectivity solutions with the Grace Inertia 2.0 PCB mount header.