| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-917807-3 |
| Series: | Dynamic 5000 Series |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Pitch: | 10.16 mm, .399 in |
| Contact Type: | Socket |
| Row Spacing: | 10.16 mm, .399 in |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP2-917807-3 |
2-917807-3
Specifications
Detailed Description
Enhance your power connectivity with the DYNAMIC D-5200M REC HSG 6P Y-Y from our Dynamic 5000 Series. This high-quality housing, featuring UL 94V-0 and UL standards compliance, is designed for durability and safety. With a polyester - GF construction in sleek black, it offers reliable performance in a wide operating temperature range from -55 to 105°C (-67 to 221°F). The 6-contact, 2-row configuration with a 10.16mm pitch suits power applications, while the socket contact type ensures secure connections. Perfect for wire and cable termination, this housing is a vital component for heavy-duty power connectors, meeting RoHS compliance for environmental responsibility. Elevate your power systems with this essential connector housing.


