Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 208972-2 |
Series: | AMP ARINC 600 Series |
Connector Type: | Housing Assembly |
Gender: | Male |
Mount Type: | Panel |
Contact Type: | Pin |
Shell Plating: | Aluminum |
Panel Mount Type: | Flange with Mounting Holes |
Connector and Housing Type: | Plug |
Product: | Rack & Panel Connectors |
SKU: | AMP208972-2 |
Shell Finish: | Chromate Conversion Coating |
Keying Code: | 1 |
Release Style: | Rear |
Rack and Panel Connector Contact Style: | Coax |
Contact Arrangement Code (Module B): | 150 |
Contact Arrangement Code (Module A): | 150 |
Contact Arrangement Code (Module C): | 13C2 |
Mating Alignment: | With |
Hardware Type: | Screw |
Mating Alignment Type: | Polarization |
Sealable: | No |
ラック/パネル コネクタ シェルのサイズ: | 2 |
: | Contacts sold separately. |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/17/2013 | P-13-009427 - Manufacturing location change. | Download |