| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-88179-2 |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1 |
| Cable Type: | FFC |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 323 |
| Mating Retention Type: | Detent Window |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5178 |
| Cable Entry: | Straight |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 720 V AC |
| Mating Retention: | With |
| Insertion Force: | Normal |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-88179-2 |
| SKU: | AMP3-88179-2 |
3-88179-2
Specifications
Detailed Description
Enhance connectivity with our 6-position, dual-row Housing Receptacle, designed for FFC cables. Meeting UL 94V-0 standards for safety, this connector features durable Nylon-GF construction in a sleek black finish. With a pitch of 2.54mm (.1 in) and a voltage rating of 300V AC, it ensures reliable signal transmission in various applications. The socket contacts, along with mating retention and polarization features, guarantee secure and efficient connections. Suitable for wire-to-board setups, this connector operates smoothly in a wide temperature range (-65 - 105 °C, -85 - 221 °F) and offers easy cable entry with straight configuration. RoHS compliant and ECCN classified as EAR99, it's a dependable choice for data and device connectivity.


