| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-917807-3 |
| Series: | Dynamic 5000 Series |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Pitch: | 10.16 mm, .399 in |
| Contact Type: | Socket |
| Row Spacing: | 10.16 mm, .399 in |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP3-917807-3 |
3-917807-3
Specifications
Detailed Description
Experience the unparalleled performance of the DYNAMIC D-5200M REC HSG 6P X-Y, a cutting-edge housing unit designed for dynamic connectivity. Part of the esteemed Dynamic 5000 Series, this housing meets stringent UL 94V-0 and UL standards, guaranteeing exceptional quality and safety. Crafted from durable polyester with glass fiber reinforcement, it ensures long-lasting reliability in any application. With 6 contacts arranged in 2 rows, each with a pitch of 10.16 mm, this receptacle offers seamless connectivity for power applications. The black housing color adds a sleek touch, while its wide operating temperature range of -55 to 105 °C (-67 to 221 °F) ensures optimal performance even in extreme conditions. Suitable for wire and cable termination, this connector housing is an essential component for heavy-duty power applications. Rest assured, it complies with RoHS regulations, making it an environmentally friendly choice. Elevate your connectivity solutions with this premium housing unit.


