444026-1

Heilind Number:AMP444026-1
Manufacturer:TE Connectivity
Manufacturer Number:444026-1
Datasheet:3D Model (STP)
ECAD Model:
3D Model

Description:

RING TONGUE ANTI ROTATIONAL 1-5 MM2 BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 444026-1
Connector Type:Ring Tongue
Stud Size:5/16, M8
Orientation:Straight
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Wire Size:13 - 17 AWG, 1 - 2.5 mm², 2048 - 5178 CMA
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP444026-1

Detailed Description

Enhance your electrical connections with this Ring Tongue Anti Rotational connector, designed for secure and reliable performance. Suitable for wire sizes ranging from 1 to 2.5 mm², this straight orientation connector features a stud size of M8 (5/16 inch) and an open barrel type. With an operating temperature range of -40 to 105°C (-40 to 221°F), it ensures durability in various environments. RoHS compliance adds to its environmental credentials, making it a versatile and eco-friendly choice for your crimp terminal needs. Partner with our Rings & Spades collection for comprehensive connectivity solutions.