485044-1

Heilind Number:AMP485044-1
Manufacturer:TE Connectivity
Manufacturer Number:485044-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RING AMVAR 18-14 IS 8 028LUBZ

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 485044-1
Series:AMPLIVAR Terminals and Splices
Connector Type:Ring Tongue
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Wire Size:14 - 18 AWG, 1624 - 4109 CMA, .8 - 2 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP485044-1

Detailed Description

Enhance your electrical connections with the AMVAR 18-14 Ring Tongue Connector. Designed for #8 stud sizes, this straight orientation terminal ensures secure and efficient wire termination. With an operating temperature range of -40 to 105 °C (-40 to 221 °F), it is suitable for various environments. Accommodating wire sizes from 0.8 to 2 mm² (14-18 AWG), it offers versatility in applications. The open barrel design facilitates easy installation, while its non-insulated construction caters to specific connectivity needs. RoHS compliant and part of the AMPLIVAR Terminals and Splices series, this terminal guarantees quality and reliability. Perfect for professionals and DIY enthusiasts alike, it is a valuable addition to any toolkit for seamless crimping tasks.