487223-8

Heilind Number:AMP487223-8
Manufacturer:TE Connectivity
Manufacturer Number:487223-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

030 HOUSING FFC RCPT 100CL DR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 487223-8
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Pitch:.1 in, 2.54 mm
Voltage:300 V AC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:1
Cable Type:FFC
Number of Positions:30
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:323
Packaging:Package
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Panel Mount:Without
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5178
Cable Entry:Straight
Connector System:Wire to Board
ECCN:EAR99
Dielectric Withstanding Voltage:720 V AC
Mating Retention:Without
Insertion Force:Normal
Material Flammability Standard:UL 94V-0
Part Aliases:487223-8
SKU:AMP487223-8

Detailed Description

Easily connect cables with our Housing Receptacle, featuring a durable thermoplastic construction in sleek black. With two rows and 30 positions, this cable mount connector is ideal for signal applications, boasting a 300V AC voltage rating and UL 94V-0 flammability standard compliance for safety. The 2.54mm pitch and straight cable entry ensure a secure and efficient fit, while its wide operating temperature range of -65 to 105°C (-85 to 221°F) makes it suitable for various environments. Meeting RoHS compliance, this connector is not only reliable but also environmentally friendly. Perfect for Wire to Board applications, it guarantees seamless connectivity in data and device systems.