Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 553603-1
Color: Black
Series: CHAMP Docking Connectors
Amperage: 1 A
Gender: Receptacle
Housing Material: Thermoplastic
Number of Contacts: 50
Number of Rows: 2
Mount Type: Panel
Contact Material: Phosphor Bronze
Contact Plating: Gold Flash over Palladium Nickel
Pitch: .085 in, 2.16 mm
Flange Thickness: Thick
Package Quantity: 100
Cover Material: Thermoplastic
Cable Type: Ribbon Cable
Number of Positions: 50
GPL: 341
Profile: Low
Packaging: Box & Tray, Package
Operating Temperature Range: -40 - 167 °F, -40 - 75 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
Shielded: No
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Gold Flash
Solid Wire Size: .05 - .13 mm², 30 - 26 AWG
Stranded Wire Size: .08 mm², 28 AWG
Sealable: No
Mating Connector Lock Type: Screwlocks
GPL Description: Data and Devices
Lead Free Solder Processes: Not applicable for solder process capability
Connector and Contact Terminate To: Wire & Cable
Product Code: 1250
Wire Size: 28 - 28 AWG
Connector System: Cable-to-Panel
Connector Product Type: Connector
Mating Connector Lock: With
Ribbon Cable Centerline Spacing: .05 in, 1.27 mm
Part Aliases: 1085026;553603-1
SKU: AMP553603-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/19/2017 P-17-014023 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. Download