Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 87921-1
Color: Black
Series: AMPMODU IV/V
Accessory Type: Strain Relief
Material: Thermoplastic
GPL: 277
GPL Description: Industrial
Lead Free Solder Processes: Not applicable for solder process capability
Product Code: 5912
ECCN: EAR99
Strain Relief Type: Connector Pull Tab
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 87921-1
SKU: AMP87921-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: