Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39-03-6011 |
Color: | Natural |
Series: | 3191 |
Amperage: | 12 A |
Connector Type: | Standard .093" |
Gender: | Plug |
Number of Contacts: | 1 |
Number of Rows: | 1 |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Circuit Application: | Power |
Panel Mount: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Product Name: | Standard .093" |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0039036011;3191-01P-201 |
SKU: | MOL39-03-6011 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |