| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04-48P-B016 |
| Color: | Gray |
| Series: | AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 48 |
| Mount Type: | Panel Mount |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEAT04-48P-B016 |
AT04-48P-B016
Specifications
Detailed Description
Designed for rugged automotive applications, the AT04-48P-B016 connector ensures reliable performance in demanding environments. Engineered for optimal durability, this gray AT series connector boasts a panel mount design and is constructed with high-quality plastic housing. With 48 contacts, it offers ample connectivity options while maintaining a secure IP67 rating for protection against dust and water ingress. The silicone rubber seal material enhances its resilience, allowing for a wide operating temperature range from -55°C to 125°C. Featuring a 100-cycle mating lifespan, this connector is built to last. Suitable for wire sizes ranging from 20 to 14 AWG, it can handle a current rating of 13A and a voltage rating of 250V. Rest assured, it is also RoHS compliant, making it a sustainable choice for your automotive connectivity needs.

