| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1801468-1 |
| Color: | Black |
| Accessory Type: | Cover - Cable Exit |
| Strain Relief: | Strain Relief Included |
| Body Material: | Polyamide |
| Package Quantity: | 3000 |
| Number of Positions: | 3 |
| GPL: | N76 |
| Packaging: | Box |
| Operating Temperature Range: | , |
| GPL Description: | Automotive |
| Product Code: | M218 |
| Connector System: | Board to Board, Wire to Wire |
| Cable Exit Angle: | 90° |
| Material Flammability Standard: | None |
| Part Aliases: | 1-1801468-1 |
| SKU: | AMP1-1801468-1 |
1-1801468-1
Specifications
Detailed Description
Enhance the functionality and durability of your 3-way HP connector with our Rotative Cover. Designed in sleek black Polyamide, it not only provides a stylish finish but also offers essential protection. With a strain relief included, it ensures secure cable exit, making it perfect for automotive applications. Compliant with RoHS standards, this cover is environmentally friendly. Whether for board-to-board or wire-to-wire connections, its 90° cable exit angle offers versatility. Each package contains 3000 covers, guaranteeing ample supply for your needs. Upgrade your automotive connector setup with this essential accessory.


