| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-487223-2 |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1 |
| Cable Type: | FFC |
| Number of Positions: | 50 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 323 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5178 |
| Cable Entry: | Straight |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 720 V AC |
| Mating Retention: | Without |
| Insertion Force: | Normal |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-487223-2 |
| SKU: | AMP1-487223-2 |
1-487223-2
Specifications
Detailed Description
Enhance your connectivity with this high-quality Housing Connector, designed for optimal performance. With a durable thermoplastic construction and UL 94V-0 flammability standard compliance, it ensures safety and reliability in any application. Featuring 50 contacts in a 2-row configuration, it offers seamless signal transmission. The cable mount design allows for easy installation, while the 2.54mm pitch and 300V AC voltage rating meet industry standards. Perfect for FFC cables, it guarantees a secure and efficient connection. Its black housing color adds a sleek touch, while its wide operating temperature range (-65°C to 105°C) ensures versatility. RoHS compliant and ECCN-ear99 designated, this connector is ideal for various electronic devices, providing exceptional performance with every use. Elevate your connectivity experience with this essential component.


