Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 120534-1 |
Amperage: | 1 A |
Housing Material: | Matte |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Overall Width: | 6.04 ;6.04 mm |
Overall Length: | 34.22 ;34.22 mm |
Body Orientation: | Straight |
Pitch: | .039 in, 1 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Package Quantity: | 400 |
Contact Amperage: | 1 A |
Number of Positions: | 64 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 2 MΩ |
GPL: | 314 |
Mating Entry Location: | Top |
Packaging: | Tape & Reel |
Operating Temperature Range: | -67 - 230 °F |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 29.921 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin-Lead |
Connector Height: | .328 in, 8.35 mm |
PCB Retention Type: | None |
Mating Alignment: | Without |
Mating Alignment Type: | None |
GPL Description: | Data and Devices |
Lead Free Solder Processes: | Reflow solder capable to 260°C |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L567 |
Number of Columns: | 32 |
Contact Layout: | Inline |
Connector Length: | 1.347 in, 34.22 mm |
Connector System: | Board to Board |
CSA Agency Certification: | LR7189 |
UL Agency Certification: | E28476 |
Stackable: | Yes |
ECCN: | EAR99 |
Board to Board Configuration: | Mezzanine |
Contact Shape: | Single Beam |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
PCB Contact Termination Area Plating Finish: | Matte |
Connector Width: | 150 in, 3.81 mm |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
PCB Mount Alignment Type: | Locating Posts |
Application Assembly Feature: | Pick and Place Cover |
Differential Signaling: | Yes |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
Stack Height: | 10 mm, 12 mm, 13 mm, 15 mm, .591 in |
Industry Standard: | IEEE 1386 |
PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
Contact Mating Area Length: | 2 mm |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 120534-1 |
Replacement Part: | 5120534-1 |
SKU: | AMP120534-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/30/2015 | P-15-011356 - Product improvement. TE will change the tape&reel (Emboss) color from black to translucent, and heat sealing type cover tape will be used in new packaging. | Download |
12/31/2014 | E-14-016951 - Product Improvement. TE prior supplier will not support TE 1mm FH BTB connector producing, so 1MM FH line will be transfered into TE internal China plant to make sure product quality. But TE plant will only provide the bright Tin-lead 0.002Min, it will not influence function. |
Download |