| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1445827-1 |
| Color: | Black |
| Series: | AMP CPC |
| Amperage: | 5.9 A |
| Gender: | Male |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 7 |
| Termination Method: | Crimp |
| Voltage: | 250 VDC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Number of Positions: | 7 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shell Type: | All Plastic |
| Product: | Circular Power Connectors |
| Product Type: | Housing |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP1445827-1 |
1445827-1
Specifications
Detailed Description
Experience seamless connectivity with our REC,11-7,FRE HNG,SM INS,STD KE Circular Power Connector. Designed for optimal performance, this black housing unit features a male gender, thermoplastic construction, and 7 contacts for efficient power transmission. With a voltage rating of 250 VDC and operating temperature range of -55 to 105°C (-67 to 221°F), it ensures reliability in diverse environments. The crimp termination method and UL 94V-0 flammability standard compliance guarantee secure and safe connections. Suitable for a variety of applications, this housing unit is a versatile solution for your connectivity needs.


