Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 160136 |
Series: | PLASTI-GRIP |
Connector Type: | Ring Tongue |
Voltage: | 600 V |
Stud Size: | M10 |
Orientation: | Offset |
Operating Temperature Range: | 105 °C, 221 °F |
Wire Size: | 14 - 16 AWG, 1 - 2.6 mm², 2050 - 5180 CMA |
Barrel Type: | Closed |
Insulated: | Yes |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP160136 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |