Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1743086-2
Color: Black
Series: Multilock Connector System
Pitch: .098 in, .157 in, 2.5 mm, 4 mm
Number of Positions: 39
Cable Exit Angle: 180°
Connector Position Assurance Capable: No
Product: Automotive, Truck, Bus, & Off-Road Housings
SKU: AMP1743086-2
Body Material: PBT GF
Mating Tab Width: 2.28 mm / 1.01 mm / 6.35 mm / .04 in / .25 in / .09 in
Height: 23.8 mm / .937 in
Length: 52.1 mm / 2.05 in
Width: 35.4 mm / 1.39 in
Polarized: Yes
Terminal Position Assurance: No
Mounting Feature: Without
Circuit Application: Signal
Serviceable: No
Connector Style: Housing for male terminals
Strain Relief: No
Connector and Contact Terminates To: Wire & Cable
Connector System: Wire-to-Wire
Sealable: No
Hybrid Connector: Yes
Primary Locking Feature: Integrated in Housing

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: