| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 175151-4 |
| Series: | AMP Universal Power |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | Copper Alloy |
| Voltage: | 300 V AC, 50 V AC |
| Contact Type: | Receptacle |
| Package Quantity: | 5000 |
| Contact Amperage: | 12 A |
| Termination Type: | Crimp |
| GPL: | 518 |
| Packaging: | Reel |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 31.49 µin, .8 µm |
| Contact Termination Plating Thickness: | 31.49 µin, .8 µm |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0660 |
| Wire Size: | .12 - .35 mm², 22 - 26 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .047 - .079 in, 1.2 - 2 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Crimp Area Plating Thickness: | .8 µm |
| Contact Product Type: | Contact |
| Part Aliases: | 175151-4 |
| SKU: | AMP175151-4 |
175151-4
Specifications
Detailed Description
Introducing the UNIVESAL POWER REC CONT #26-22, part of the AMP Universal Power series. This cable mount receptacle, featuring contact material of Copper Alloy, is designed for power applications with a voltage rating of 300 V AC and 50 V AC. With a contact amperage of 12 A, it ensures efficient power transmission. The termination type is crimp, suitable for wire sizes 22-26 AWG. Operating within a wide temperature range of -30 to 105 °C, it offers reliable performance in various environments. Packaged in reels of 5000, this connector is ideal for high-volume applications in appliances and other power systems. RoHS compliant and with a glow-wire rating of Standard Part, it meets essential safety standards. Its straight contact orientation and wire-to-wire connector system further enhance its versatility. Trust in the AMP Universal Power REC CONT for secure and efficient power connections.


