175151-5

Heilind Number:AMP175151-5
Manufacturer:TE Connectivity
Manufacturer Number:175151-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMP UNIVERSAL POWER CONN.REC C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 175151-5
Series:AMP Universal Power
Mount Type:Cable Mount (Free-Hanging)
Contact Material:Brass
Voltage:300 V AC, 50 V AC
Contact Type:Receptacle
Package Quantity:5000
Contact Amperage:12 A
Termination Type:Crimp
Insulation Resistance:1000 MΩ
GPL:518
Packaging:Reel
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:31.49 µin, .8 µm
Contact Termination Plating Thickness:31.49 µin, .8 µm
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:0660
Wire Size:.12 - .35 mm², 22 - 26 AWG
Connector System:Wire to Wire
Contact Termination Plating:Pre-Tin
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.047 - .079 in, 1.2 - 2 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Pre-Tin
Crimp Area Plating Thickness:.8 µm
Contact Product Type:Contact
Part Aliases:175151-5
SKU:AMP175151-5

Detailed Description

Easily power up your devices with the AMP UNIVERSAL POWER CONN.REC C. This cable-mount receptacle, part of the AMP Universal Power series, is designed for reliable connectivity in various applications. With a contact material of brass and a voltage rating of 300 V AC/50 V AC, it ensures efficient power transmission. The termination type is crimp, suitable for wire sizes ranging from 22-26 AWG (.12-.35 mm²). Operating temperature range of -30 to 105 °C (-22 to 221 °F) makes it versatile for use in different environments. With a package quantity of 5000 and reel packaging, it's convenient for bulk installations. RoHS compliant and suitable for appliances, this contact is a dependable choice for power connections.